Makita E-15805 Hole Saw set 7pc sizes 32-83mm HSS-G HSS-Co Drills

MPN
E-15805
Brand
Makita
EAN-13
0088381599993
Order Code
04-9922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £144.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita E-15805 hole saw set is a versatile drill attachment that includes seven pieces with sizes ranging from 32mm to 83mm. Manufactured by Makita, this set is designed for cutting clean holes in various materials such as wood, plastic, and soft metals. Ideal for both professional tradespeople and DIY enthusiasts, its precision-engineered teeth ensure smooth and efficient drilling.
Type Hole saw set
Material Bimetallic
Tool Holder Hex shank
Working Length 44mm

Reviews

Be the first to submit a review

Trustpilot