Makita D-75764 Hole Saw set 13 pcs 22-127mm with transport case |
04-9635
|
|
Despatched within 4 working days - 39 in stock
|
1+ £88.64
Price per unit Ex VAT
|
Bimetallic |
22,0 / 29,0 / 35,0 / 44,0 / 57,0 / 64,0 / 76,0 / 92,0 / 111,0 / 127,0mm |
Hex shank |
38mm |
13 |
38mm |
|
Hole saw set |
Makita E-12295 Hole Saw set 9-piece 25-76mm with Adapter in case |
04-9895
|
|
Despatched within 4 working days - 8 in stock
|
1+ £150.00
Price per unit Ex VAT
|
|
|
Keyless drill chuck |
|
|
|
|
Hole saw set |
Makita E-12310 Hole Saw set 8-piece Ø 16-51mm EZYCHANGE case included |
04-9896
|
|
Despatched within 4 working days - 5 in stock
|
1+ £99.94
Price per unit Ex VAT
|
|
|
Keyless drill chuck |
|
|
|
|
Hole saw set |
Makita E-12326 Hole Saw set 8 pieces cuts steel wood plastic 2065mm |
04-9897
|
|
Despatched within 4 working days - 2 in stock
|
1+ £107.13
Price per unit Ex VAT
|
Bimetallic |
|
Hex |
|
|
|
|
Hole saw set |
Makita E-14261 Hole Saw set 8-piece Ø 22-68mm with Adapter case |
04-9906
|
|
Despatched within 4 working days - 1 in stock
|
1+ £164.73
Price per unit Ex VAT
|
Bimetallic |
22,0 / 25,0 / 32,0 / 44,0 / 51,0 / 68,0mm |
Hex shank |
60mm |
8 |
44mm |
8,7mm |
Hole saw set |
Makita E-15780 Hole Saw set 9-piece Ø 51-133mm HSS BIM quick Adapter |
04-9921
|
|
Despatched within 4 working days - 4 in stock
|
1+ £208.51
Price per unit Ex VAT
|
Bimetallic |
|
Hex shank |
|
|
44mm |
|
Hole saw set |
Makita E-15805 Hole Saw set 7pc sizes 32-83mm HSS-G HSS-Co Drills |
04-9922
|
|
Despatched within 4 working days - 1 in stock
|
1+ £144.67
Price per unit Ex VAT
|
Bimetallic |
|
Hex shank |
|
|
44mm |
|
Hole saw set |