Makita E-03246 Bit Set 2 pc Torsion Control Phillips Durable

MPN
E-03246
Brand
Makita
EAN-13
0088381569910
Order Code
04-9828
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita E-03246 bit set contains two pieces with Phillips torsion control technology, enhancing durability and reducing wear. Ideal for professional and DIY tasks, these precision-engineered bits provide reliable performance for various screwing applications. Designed for use with standard screwdrivers, this set is a valuable addition to any toolkit.
Type Bit set
Downforce Phillips
Drive 1/4"
Hex shank 1/4"
Length 25mm
Package dimensions (L x W x H) 50 x 25 x 80 mm
Quantity 15
Screw socket PH2
Size PH 2

Reviews

Be the first to submit a review

Trustpilot