Makita E-03121 Bit Set 2pc Phillips Torsion Control Technology

MPN
E-03121
Brand
Makita
EAN-13
0088381569798
Order Code
04-9819
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita E-03121 bit set features two Phillips bits with Torsion Control Technology for increased durability. Designed for precision and reduced cam-out, this set is ideal for professional and DIY screwdriving tasks. It is suitable for use with power tools in various construction and assembly projects.
Type Bit set
Downforce Phillips
Drive 1/4"
Hex shank 1/4"
Length 25mm
Package dimensions (L x W x H) 145 x 60 x 8 mm
Quantity 2
Screw socket PH1
Size PH 1

Reviews

Be the first to submit a review

Trustpilot