Makita B-68448 Bit Adapter 1 2In 6Kt 51mm 1 4In Bit Holder For Screwdriver Bit

MPN
B-68448
Brand
Makita
EAN-13
0088381546287
Order Code
16-8668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Makita B-68448 is a bit adapter designed for efficient operation with screwdriver bits and holders. This robust adapter facilitates the transition between a 1/2-inch 4KT drive and a 1/4-inch 6KT bit holder, measuring 51 mm in length. Manufactured with precision, it ensures a secure fit and reliable performance in demanding applications. Commonly used in both professional and industrial settings, the B-68448 bit adapter is ideal for tasks requiring efficient bit changeovers, such as assembly line work, maintenance tasks, and general construction projects. With its durable construction, this adapter is crafted to withstand repeated use, making it an essential tool for engineers and technicians alike.
Type Bit adapter
Content 1
Drive 1/4"
Drive Square 1/4"Inch
Length 51mm
Product Type Bit adapter
Quantity 1

Reviews

Be the first to submit a review

Trustpilot