magnetoplan 16667 magnetic hook silver durable versatile 1 pc new release |
19-2938
|
|
Despatched within 4 working days - 77 in stock
|
3+ £1.78
Price per unit Ex VAT
|
Metal |
1 |
Silver |
1 |
|
|
Yes |
Magnetic hook |
Magnetic hook |
magnetoplan 16667S12 magnetic hook silver 12 pcs durable and versatile |
19-2939
|
|
|
1+ £11.63
Price per unit Ex VAT
|
Metal |
12 |
Silver |
12 |
|
|
Yes |
Magnetic hook |
Magnetic hook |
Magnetoplan 52625 Magnetic hook 25 mm Round White 1 pc |
19-2952
|
|
Despatched within 4 working days - 652 in stock
|
3+ £1.71
Price per unit Ex VAT
|
Plastic |
1 |
White |
1 |
25mm |
(Ø) 25mm |
Yes |
Magnetic hook |
Magnetic hook |
magnetoplan 52625S10 Magnetic hook White Ø25mm Round 10pcs |
19-2953
|
|
|
1+ £15.67
Price per unit Ex VAT
|
Plastic |
10 |
White |
10 |
25mm |
(Ø) 25mm |
Yes |
Magnetic hook |
Magnetic hook |
Magnetoplan 52636 Magnetic hook 36 mm Round White 1 pc |
19-2954
|
|
Despatched within 4 working days - 200 in stock
|
2+ £2.63
Price per unit Ex VAT
|
Plastic |
1 |
White |
1 |
36mm |
(Ø) 36mm |
Yes |
Magnetic hook |
Magnetic hook |
magnetoplan 52636S10 Magnetic hook White Pack of 10 |
19-2955
|
|
Despatched within 4 working days - 23 in stock
|
1+ £24.66
Price per unit Ex VAT
|
Plastic |
10 |
White |
10 |
|
|
Yes |
Magnetic hook |
Magnetic hook |
Magnetoplan 52647 Magnetic hook 47mm Round White 1 pc |
19-2956
|
|
Despatched within 4 working days - 291 in stock
|
2+ £2.85
Price per unit Ex VAT
|
Plastic |
1 |
White |
1 |
47mm |
(Ø) 47mm |
Yes |
Magnetic hook |
Magnetic hook |
magnetoplan 52647S10 Magnetic hook Round White Ø 47mm 10 pcs |
19-2957
|
|
|
1+ £24.94
Price per unit Ex VAT
|
Plastic |
10 |
White |
10 |
47mm |
(Ø) 47mm |
Yes |
Magnetic hook |
Magnetic hook |