magnetoplan 52625S10 Magnetic hook White Ø25mm Round 10pcs

MPN
52625S10
Brand
magnetoplan
EAN-13
4013695057743
Order Code
19-2953
Country of Origin
China
View Full Product Range (8)

Discontinued


Magnetoplan 52625S10 presents a set of magnetic hooks designed precisely with a diameter of 25 mm, crafted in a round shape and finished in white. Each unit is built for reliable holding strength, making it suitable for both temporary and permanent applications where secure attachment is essential. Typical engineering applications include use in workshops, laboratories, or industrial environments where components or tools need to be suspended from metallic surfaces such as steel equipment frames or shelving units. The pack consists of ten durable magnetic hooks, offering versatility for organisation and efficient use of vertical space.
Material Plastic
Pack Size 10
Colour White
Content 10
Diameter 25mm
Dimensions (Ø) 25mm
Hook Yes
Product Type Magnetic hook
Type Magnetic hook

Trustpilot