magnetoplan 52647S10 Magnetic hook Round White Ø 47mm 10 pcs

MPN
52647S10
Brand
magnetoplan
EAN-13
4013695057767
Order Code
19-2957
Country of Origin
China
View Full Product Range (8)

Discontinued


Magnetoplan 52647S10, consists of a set of ten round magnetic hooks, each with a diameter of 47 mm, designed to provide efficient and robust attachment solutions. These hooks are characterised by their white finish and are made to ensure a secure hold on ferromagnetic surfaces. Ideal for engineering and industrial environments, they are commonly employed for organising tools, hanging equipment, or displaying various items in workspaces where traditional fastening methods may be unsuitable. The strong magnetic properties and durable construction make them a versatile choice for both temporary and more permanent applications, offering a practical solution in settings such as workshops, factories, or office facilities.
Material Plastic
Pack Size 10
Colour White
Content 10
Diameter 47mm
Dimensions (Ø) 47mm
Hook Yes
Product Type Magnetic hook
Type Magnetic hook

Trustpilot