Magnetoplan 52647 Magnetic hook 47mm Round White 1 pc

MPN
52647
Brand
magnetoplan
EAN-13
4013695024516
Order Code
19-2956
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

Magnetoplan 52647 is a robust magnetic hook characterised by a diameter of 47 mm and a round structure, offered in a white finish. This versatile component is designed for applications requiring reliable magnetic strength, capable of securely holding or suspending items in engineering environments like workshops, storage areas, or manufacturing settings. Constructed with precision to ensure durability, this magnetic hook is ideal for organising tools, materials, or equipment without the need for permanent fixtures or additional hardware. The product's simple yet effective design facilitates easy repositioning and adaptability in dynamic workspaces, providing engineers with a practical solution for efficient space management. This high-strength magnet ensures dependable performance while maintaining ease of use, suitable for various industrial and technical uses.
Material Plastic
Pack Size 1
Colour White
Content 1
Diameter 47mm
Dimensions (Ø) 47mm
Hook Yes
Product Type Magnetic hook
Type Magnetic hook

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot