Magnetoplan 52636 Magnetic hook 36 mm Round White 1 pc

MPN
52636
Brand
magnetoplan
EAN-13
4013695024912
Order Code
19-2954
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Magnetoplan 52636 is a circular magnetic hook measuring 36 mm in diameter, designed in a white finish. This robust component is ideal for securely holding items in place with its strong magnetic properties. It is typically used in applications where reliable and removable attachments are needed, such as organising tools in workshops, displaying signage in retail environments, or managing office equipment. The magnet's unique construction ensures a secure hold on metallic surfaces, making it a valuable addition to any environment requiring versatile hanging solutions.
Material Plastic
Pack Size 1
Colour White
Content 1
Diameter 36mm
Dimensions (Ø) 36mm
Hook Yes
Product Type Magnetic hook
Type Magnetic hook

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot