Magnetoplan 52625 Magnetic hook 25 mm Round White 1 pc

MPN
52625
Brand
magnetoplan
EAN-13
4013695024509
Order Code
19-2952
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 652 in stock

Magnetoplan 52625 offers a magnetic hook with a diameter of 25 mm, designed with a round, white form factor that balances both functionality and aesthetic appeal. This product showcases a robust magnetic strength, making it ideal for use in engineering environments where reliable attachment points are essential, such as on metallic surfaces in workshops or for temporary fixture of tools and parts. Crafted for durability, the hook can support a range of applications, including hanging light equipment, charts, or schematics, which aids in maintaining an organised and efficient workspace. Its compact and efficient design aligns with the typical demands of technical settings, providing a versatile and practical solution for engineers requiring dependable utility fixtures.
Material Plastic
Pack Size 1
Colour White
Content 1
Diameter 25mm
Dimensions (Ø) 25mm
Hook Yes
Product Type Magnetic hook
Type Magnetic hook

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot