m-e modern-electronics 41143 Wireless Door Chime Receiver Backlit Expandable |
09-8699
|
|
Back order - 11 availableBack-order availability date - 03/12/2026
|
1+ £29.86
Price per unit Ex VAT
|
Individually adjustable |
Receiver |
|
|
4 x AA battery (not included) |
36mm |
backlit |
White |
(W x H x D) 116 x 116 x 36 mm |
200m |
|
|
116mm |
Optical and Audio |
BELL-240 RX |
116mm |
Wireless door chime |
434 MHz |
8 |
m-e 41149 Wireless Door Chime Receiver for Socket Use |
09-8702
|
|
Back order - 40 availableBack-order availability date - 03/12/2026
|
1+ £26.54
| 1+ |
£26.54 |
| 10+ |
£25.29 |
| 50+ |
£25.16 |
Price per unit Ex VAT
|
5-stage |
Receiver |
White (matt), White (glossy) |
|
|
36mm |
|
|
(W x D) 60 mm x 36 mm |
150m |
|
|
|
Light ring |
|
60mm |
Wireless door chime |
434 MHz |
8 |
m-e 41151 Wireless Door Chime Induction Charging 4 Weeks Battery |
09-8704
|
|
Back order - 24 availableBack-order availability date - 03/12/2026
|
1+ £32.35
Price per unit Ex VAT
|
|
Receiver |
|
|
|
|
backlit |
White |
|
150m |
186 x 265 x 72mm |
|
|
Light ring |
|
|
Wireless door chime |
434 MHz |
8 |
m-e 41162 Wireless Door Chime Set Backlit Converts Wired to Wireless |
09-8709
|
|
Back order - 5 availableBack-order availability date - 03/12/2026
|
1+ £38.82
Price per unit Ex VAT
|
4-stage |
Complete set |
|
Autodidactic |
|
|
backlit |
White |
|
100m |
116 x 116 x 36mm |
38 x 90 x 23mm |
|
red Green Blue |
|
|
Wireless door chime |
434 MHz |
8 |
m-e 41163 Wireless Door Chime Converts Wired to Wireless Expandable Set |
09-8710
|
|
Back order - 6 availableBack-order availability date - 03/12/2026
|
1+ £49.61
Price per unit Ex VAT
|
4-stage |
Complete set |
|
|
|
|
|
White |
|
100m |
64 x 116 x 36mm |
38 x 90 x 23mm |
|
|
|
|
Wireless door chime |
434 MHz |
8 |