m-e 41163 Wireless Door Chime Converts Wired to Wireless Expandable Set

MPN
41163
EAN-13
4250109132706
Order Code
09-8710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.61
10+ £48.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The m-e modern-electronics 41163 Wireless Door Chime is a versatile unit ideal for residential use. This BELL 350 model features easy installation and a reliable wireless connection. It's perfect for adding an additional doorbell to your home without requiring extensive wiring.
Type Wireless door chime
Adjustable volume 4-stage
Component Complete set
Factory colour White
Frequency 434 MHz
Max. Range 100m
Receiver size 64 x 116 x 36mm
Transmitter dimensions 38 x 90 x 23mm
Tunes 8

Reviews

Be the first to submit a review

Trustpilot