m-e 41151 Wireless Door Chime Induction Charging 4 Weeks Battery

MPN
41151
EAN-13
4250109132638
Order Code
09-8704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.35
10+ £31.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 03/12/2026

The m-e modern-electronics Wireless Door Chime 41151 is a backlit receiver designed for easy integration with existing doorbell systems. It features wireless technology for seamless operation, which makes it ideal for homes and offices where additional doorbell units are needed. The receiver is compatible with various chime systems, enhancing convenience and security.
Type Wireless door chime
Component Receiver
Doorbell features backlit
Factory colour White
Frequency 434 MHz
Max. Range 150m
Receiver size 186 x 265 x 72mm
Tunes 8
Visual signalling Light ring

Reviews

Be the first to submit a review

Trustpilot