m-e 41149 Wireless Door Chime Receiver for Socket Use

MPN
41149
EAN-13
4250109132614
Order Code
09-8702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.54
10+ £25.29
50+ £25.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 03/12/2026

The m-e modern-electronics 41149 Wireless Door Chime Receiver is designed for easy installation and reliable performance. This additional doorbell receiver is perfect for expanding your wireless doorbell system. Ideal for homes and small businesses, it ensures that visitors are never missed.
Type Wireless door chime
Adjustable volume 5-stage
Colour White (matt), White (glossy)
Component Receiver
Depth 36mm
Dimensions (W x D) 60 mm x 36 mm
Frequency 434 MHz
Max. Range 150m
Tunes 8
Visual signalling Light ring
Width 60mm

Reviews

Be the first to submit a review

Trustpilot