m-e modern-electronics 41143 Wireless Door Chime Receiver Backlit Expandable

MPN
41143
EAN-13
4250109132553
Order Code
09-8699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

The m-e modern-electronics 41143 is an additional wireless door chime receiver with a backlit feature. It is typically used to extend the range and functionality of an existing wireless doorbell system in homes or offices. This versatile bell-240 RX receiver can be seamlessly integrated into various settings for convenient doorbell alerts.
Type Wireless door chime
Adjustable volume Individually adjustable
Component Receiver
Current Consumption 4 x AA battery (not included)
Depth 36mm
Dimensions (W x H x D) 116 x 116 x 36 mm
Doorbell features backlit
Factory colour White
Frequency 434 MHz
Height 116mm
Max. Range 200m
Misc Attribute BELL-240 RX
Tunes 8
Visual signalling Optical and Audio
Width 116mm

Reviews

Be the first to submit a review

Trustpilot