m-e 41162 Wireless Door Chime Set Backlit Converts Wired to Wireless

MPN
41162
EAN-13
4250109132690
Order Code
09-8709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.82
10+ £37.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The m-e modern-electronics wireless door chime complete set with a backlit feature. It is ideal for residential applications, offering convenience and modern design. This wireless doorbell is easy to install and enhances any home's entryway with its sleek appearance.
Type Wireless door chime
Adjustable volume 4-stage
Coding option Autodidactic
Component Complete set
Doorbell features backlit
Factory colour White
Frequency 434 MHz
Max. Range 100m
Receiver size 116 x 116 x 36mm
Transmitter dimensions 38 x 90 x 23mm
Tunes 8
Visual signalling red
Green
Blue

Reviews

Be the first to submit a review

Trustpilot