Lumberg DIN DIN connector 619551

Lumberg Brand: Lumberg
The parts referenced are examples of straight DIN connectors manufactured by Lumberg.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Nominal Current Nominal current - rounded value Number of pins Number of Ways Total no. of pins Mounting Type Cable Diameter Cable Ø up to Colour Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Voltage Seal Termination Type
Lumberg 0262 02 DIN Connector Straight 2 Pins 1pc
Lumberg 0262 02 DIN Connector Straight 2 Pins 1pc
Standard range
Order code: 04-9153
MPN: 0262 02

Despatched within 4 working days - 7 in stock
1+ £10.60
Price per unit Ex VAT
2 20A 20A 2 2 2 Cable Mount 4 - 11.5mm 4mm Black PBT Bronze, gold plated IP67 (when connected) 80°C -40°C 500V Quick Lock Solder Connector, straight
Lumberg 0262 03 DIN Connector Straight 3 Pins 1pc
Lumberg 0262 03 DIN Connector Straight 3 Pins 1pc
Standard range
Order code: 04-9154
MPN: 0262 03

Despatched within 4 working days - 37 in stock
1+ £9.50
10+ £9.40
Price per unit Ex VAT
3 20A 20A 3 3 3 Cable Mount 4 - 11.5mm 4mm Black PBT Bronze, gold plated IP67 (when connected) 80°C -40°C 500V Quick Lock Solder Connector, straight
Lumberg 0262 04 DIN Connector Straight 4 Pins 1pc
Lumberg 0262 04 DIN Connector Straight 4 Pins 1pc
Standard range
Order code: 04-9155
MPN: 0262 04

Despatched within 4 working days - 4 in stock
1+ £11.06
Price per unit Ex VAT
4 20A 20A 4 4 4 Cable Mount 4 - 11.5mm 4mm Black PBT Bronze, gold plated IP67 (when connected) 80°C -40°C 500V Quick Lock Solder Connector, straight
Lumberg 0262 09 DIN Connector Straight 9 Pins 1pc
Lumberg 0262 09 DIN Connector Straight 9 Pins 1pc
Standard range
Order code: 04-9156
MPN: 0262 09

Despatched within 4 working days - 16 in stock
1+ £8.40
Price per unit Ex VAT
9 5A 5A 9 9 9 Cable Mount 4 - 11.5mm 4mm Black PBT Bronze, gold plated IP67 (when connected) 80°C -40°C 500V Quick Lock Solder Connector, straight


Trustpilot