Lumberg 0262 09 DIN Connector Straight 9 Pins 1pc

Image Representative of Range

Lumberg 0262 09 DIN Connector Straight 9 Pins 1pc

MPN
0262 09
Brand
Lumberg
EAN-13
4064161275048
Order Code
04-9156
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.44 £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Lutronic 0262 09 is a straight DIN connector featuring 9 pins. Manufactured by Lutronic, this connector is ideal for electronic and audio equipment requiring reliable connections. It finds typical applications in data communications and audio-visual devices.
Mounting Type Cable Mount
No. of Contacts 9
Cable Diameter 4 - 11.5mm
Cable Ø up to 4mm
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 500V
Number of pins 9
Number of Ways 9
Seal Quick Lock
Termination Solder
Total no. of pins 9
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot