Lumberg 0262 02 DIN Connector Straight 2 Pins 1pc

Image Representative of Range

Lumberg 0262 02 DIN Connector Straight 2 Pins 1pc

MPN
0262 02
Brand
Lumberg
EAN-13
4064161274829
Order Code
04-9153
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lutronic manufactures the 0262 02 DIN connector, characterised by its straight design and two pins. This connector is commonly used in electronic equipment requiring reliable and secure connections. It is a single unit, suitable for diverse industrial and commercial applications.
Mounting Type Cable Mount
No. of Contacts 2
Cable Diameter 4 - 11.5mm
Cable Ø up to 4mm
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 500V
Number of pins 2
Number of Ways 2
Seal Quick Lock
Termination Solder
Total no. of pins 2
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot