Lumberg 0262 03 DIN Connector Straight 3 Pins 1pc

Image Representative of Range

Lumberg 0262 03 DIN Connector Straight 3 Pins 1pc

MPN
0262 03
Brand
Lumberg
EAN-13
4064161275031
Order Code
04-9154
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.50
10+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Lutronic manufactures the 0262 03 DIN connector, a straight connector featuring three pins. This component is typically used in audio and communication applications where reliable connections are essential. The product code 178-6491 denotes this specific version available in a quantity of one piece.
Mounting Type Cable Mount
No. of Contacts 3
Cable Diameter 4 - 11.5mm
Cable Ø up to 4mm
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 500V
Number of pins 3
Number of Ways 3
Seal Quick Lock
Termination Solder
Total no. of pins 3
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot