Lumberg 0262 04 DIN Connector Straight 4 Pins 1pc

Image Representative of Range

Lumberg 0262 04 DIN Connector Straight 4 Pins 1pc

MPN
0262 04
Brand
Lumberg
EAN-13
2050005643069
Order Code
04-9155
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Lutronic 0262 04 is a DIN connector with a straight configuration and four pins. It is ideal for secure and reliable electrical connections in various electronic and industrial applications. Typically, this component is used in audio, video, and data transmission systems.
Mounting Type Cable Mount
No. of Contacts 4
Cable Diameter 4 - 11.5mm
Cable Ø up to 4mm
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 500V
Number of pins 4
Number of Ways 4
Seal Quick Lock
Termination Solder
Total no. of pins 4
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot