Lumberg Automation Power Cable Assemblies Sensor/actuator connector 619572

Lumberg Brand: Lumberg
The Lumberg parts, including sensor and actuator connectors, belong to a group of electrical connectors designed for industrial automation applications.
Description Image Product Buy Pricing (Ex VAT) Cable Diameter Number of Contacts Colour Connector Size Conductor Cross Section Connection Connector 1 Connector 2 IP Rating Contamination level Industrial packaging Maximum Temperature Min. temperature Misc Attribute Nominal Current Misc Attribute 1 Misc Attribute 2 Number of Positions Seal Type Thread Type
Lumberg 11221 Automation M12 Sensor Connector 5 Pins 10 pcs Screw Terminals
Lumberg 11221 Automation M12 Sensor Connector 5 Pins 10 pcs Screw Terminals
Order code: 04-9286
MPN: 11221
1+ £93.41
Price per unit Ex VAT
4mm Black 0.75mm² Screws M12 socket, straight Customisable IP67 3 Yes +90°C -25°C 4A Connector RKC 5/9 5 Screw-on M12
Lumberg 11591 Sensor/Actuator Connector M12 Plug 5 Pin 10 Pcs
Lumberg 11591 Sensor/Actuator Connector M12 Plug 5 Pin 10 Pcs
Order code: 04-9291
MPN: 11591
1+ £92.64
Price per unit Ex VAT
4mm Black 0.75mm² Screws M12 plug, straight Customisable IP67 3 Yes +90°C -25°C 4A Connector RSC 5/9 5 Screw-on M12
Lumberg 2054-SR M23 Connector 12-Pin Straight Sensor/Actuator 1pc
Lumberg 2054-SR M23 Connector 12-Pin Straight Sensor/Actuator 1pc
Standard range
Order code: 04-9298
MPN: 2054-SR

Despatched within 4 working days - 8 in stock
1+ £21.86
10+ £20.28
100+ £19.80
Price per unit Ex VAT
10mm Silver Soldering IP65 +125°C -40°C RKC 120/13,5 8A 12 Screw-on M23
Lumberg 2072-SR M23 Connector Right Angle 12-Pin 1pc
Lumberg 2072-SR M23 Connector Right Angle 12-Pin 1pc
Standard range
Order code: 04-9299
MPN: 2072-SR

Despatched within 4 working days - 36 in stock
1+ £40.25
10+ £38.94
Price per unit Ex VAT
10mm 12 Silver M23 Soldering IP65 +125°C -40°C RKCW 120/13,5 8A M23
Lumberg 2135-SR Connector M23 Sensor/Actuator Straight 19 Pins
Lumberg 2135-SR Connector M23 Sensor/Actuator Straight 19 Pins
Standard range
Order code: 04-9301
MPN: 2135-SR

Despatched within 4 working days - 4 in stock
1+ £28.75
10+ £27.20
100+ £27.04
Price per unit Ex VAT
10mm 19 Silver M23 Soldering IP65 +125°C -40°C RKC 190/13,5 NaNA Screw-on M23

Trustpilot