Lumberg 11591 Sensor/Actuator Connector M12 Plug 5 Pin 10 Pcs

MPN
11591
Brand
Lumberg
EAN-13
4020841157561
Order Code
04-9291
Country of Origin
Czech Republic
View Full Product Range (5)

Discontinued


The Lumberg Automation 11591 is a sensor/actuator connector featuring an M12 straight plug with 5 pins. It is typically used in industrial automation systems for reliable data and power transmission. This robust connector is supplied in a pack of 10, facilitating multiple installations.
Type Sensor connector
Cable Diameter 4mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 plug, straight
Connector 2 Customisable
Contamination level 3
Industrial packaging Yes
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RSC 5/9
Nominal Current 4A
Nominal Voltage 63V
Number of Positions 5
Seal Type Screw-on
Temperature Range -25 - +90°C
Thread Type M12

Trustpilot