Lumberg 11221 Automation M12 Sensor Connector 5 Pins 10 pcs Screw Terminals

Order Code:

04-9286

Brand: Lumberg MPN: 11221 EAN-13: 2050005545776

Discontinued


Lumberg Automation manufactures the 11221 M12 connector with a straight design. This connector features five pins and is typically used for sensor and actuator connections. It's often utilised in industrial automation applications, providing reliable and secure connectivity.
Type Sensor connector
Cable Diameter 4mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 socket, straight
Connector 2 Customisable
Contamination level 3
Industrial packaging Yes
Material CuZn
Max. temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RKC 5/9
Nominal Current 4A
Nominal Voltage 63V
Seal type Screw-on
Temperature Range -25 - +90°C
Thread Type M12

Trustpilot