Lumberg 2135-SR Connector M23 Sensor/Actuator Straight 19 Pins

Image Representative of Range

Lumberg 2135-SR Connector M23 Sensor/Actuator Straight 19 Pins

MPN
2135-SR
Brand
Lumberg
EAN-13
2050006423103
Order Code
04-9301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.52 £28.75
10+ £27.20
100+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lumberg Automation's 2135-SR is a straight M23 connector featuring 19 pins. This sensor/actuator connector is typically used in industrial automation applications. It is designed for reliable and secure electrical connections in various machinery and control systems.
Type Sensor connector
Number of Contacts 19
Connector Size M23
Cable Diameter 10mm
Colour Silver
Connection Soldering
IP Rating IP65
Material CuZn
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RKC 190/13,5
Nominal Current NaNA
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot