Lumberg 2072-SR M23 Connector Right Angle 12-Pin 1pc

Image Representative of Range

Lumberg 2072-SR M23 Connector Right Angle 12-Pin 1pc

MPN
2072-SR
Brand
Lumberg
EAN-13
2050006422854
Order Code
04-9299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £46.89 £40.25
10+ £38.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Lumberg Automation manufactures the 2072-SR M23 right angle connector featuring 12 pins. This sensor/actuator connector is typically used in industrial automation settings. Its robust design ensures reliable connectivity in demanding environments.
Type Sensor connector
Number of Contacts 12
Connector Size M23
Cable Diameter 10mm
Colour Silver
Connection Soldering
IP Rating IP65
Material CuZn
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RKCW 120/13,5
Nominal Current 8A
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot