Lumberg 2054-SR M23 Connector 12-Pin Straight Sensor/Actuator 1pc

MPN
2054-SR
Brand
Lumberg
EAN-13
2050006424292
Order Code
04-9298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.72 £21.86
10+ £20.28
100+ £19.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Lumberg Automation's 2054-SR is a straight M23 sensor/actuator connector featuring 12 pins. It is designed for reliable connectivity in industrial automation applications. Typically used to link sensors and actuators in complex machinery setups.
Type Sensor connector
Cable Diameter 10mm
Colour Silver
Connection Soldering
IP Rating IP65
Material CuZn
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RKC 120/13,5
Nominal Current 8A
Number of Positions 12
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot