LUKAS-ERZETT A33310500601623 Flap disc Diameter 50 mm 10 pcs Sandpaper

MPN
A33310500601623
Brand
LUKAS-ERZETT
EAN-13
4027497339518
Order Code
19-2670
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £35.22
10+ £33.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A33310500601623 flap disc, with a diameter of 50 mm, is designed for precision abrasive tasks where compact and efficient sanding is required. This product features high-quality sandpaper on a durable mini-SLTG 050 ZK 60 backing, providing reliable performance and longevity in demanding conditions. Each package contains 10 pieces, making it suitable for applications in metal fabrication, automotive refinishing, and intricate surface finishing tasks. The flap disc is commonly utilised by engineers and technicians for detailed grinding, deburring, and surface preparation, offering an excellent balance between aggressive material removal and smooth surface finish. Its small size allows for precise control in tight spaces, catering to specialised engineering and maintenance processes.
Type Flap disc
Grit Size 60
Quantity 10
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot