LUKAS-ERZETT A27181250401406 Flap disc 125 mm bore 22.23 mm 10 pcs Sandpaper

MPN
A27181250401406
Brand
LUKAS-ERZETT
EAN-13
4027497026449
Order Code
19-2632
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £30.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A27181250401406 is a high-quality flap disc designed for precision grinding and surface finishing applications. Featuring a diameter of 125 mm and a central bore of 22.23 mm, this product is optimised for compatibility with standard angle grinders, providing a secure fit and stable operation. Manufactured with durable abrasive materials, the SLTR 125 ZK 40 flap disc effectively handles various tasks including deburring, edge rounding, and surface smoothing on metal and alloy substrates. Commonly utilised in industrial settings, these sanding blocks and pads are ideal for weld seam processing and preparing surfaces for subsequent coating or finishing processes, ensuring a consistent and reliable performance across demanding engineering environments.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot