Lorch 503.1500.4 MIG/MAG Burner Durable Reliable Welding Solution |
12-4157
|
|
Despatched within 4 working days - 7 in stock
|
1+ £81.00
Price per unit Ex VAT
|
Not Specified |
|
ML 1500 |
|
4m |
0,6 - 1,0mm |
|
|
|
Lorch 535.8003.6 LTV/LTG Ceramic Gas Nozzle Durable Precision Fit |
12-4158
|
|
Despatched within 4 working days - 6 in stock
|
1+ £9.20
Price per unit Ex VAT
|
Not Specified |
Size 6: |
|
|
|
|
Size 6: |
|
|
Lorch 535.8004.2 Clamp Covers LTV/LTG Durable Protective Fit |
12-4159
|
|
Despatched within 4 working days - 21 in stock
|
1+ £12.00
Price per unit Ex VAT
|
Not Specified |
Long, Standard port arch |
|
|
|
|
Long, Standard port arch |
|
|
Lorch 535.8006.2 Wolfram Electrodes Gold Durable High-Performance |
12-4160
|
|
Despatched within 4 working days - 5 in stock
|
1+ £21.00
Price per unit Ex VAT
|
Not Specified |
|
|
|
|
1,6mm |
|
|
|
Lorch 535.8006.3 Wolfram Electrodes Gold Durable High-Performance |
12-4161
|
|
Despatched within 4 working days - 25 in stock
|
1+ £27.00
Price per unit Ex VAT
|
Not Specified |
|
|
|
|
2,4mm |
|
|
|
Lorch 535.8100.1 Gas Nozzles Durable Precise Industry-Standard |
12-4162
|
|
Despatched within 4 working days - 2 in stock
|
1+ £10.28
Price per unit Ex VAT
|
Not Specified |
ML 1500 conical |
|
|
|
|
ML 1500 conical |
|
|
Lorch 535.8100.9 Retaining Springs Durable Precision Engineering |
12-4163
|
|
Available to back orderBack order, lead time 10 days
|
1+ £14.00
Price per unit Ex VAT
|
Not Specified |
|
ML 1500 |
|
|
|
|
|
|
Lorch 535.8101.2 Power Nozzles for Precision and Efficiency |
12-4164
|
|
Available to back orderBack order, lead time 14 days
|
1+ £8.40
Price per unit Ex VAT
|
Not Specified |
ML 1500, E-Cu, 0.8 mm, M6 |
|
|
|
|
ML 1500, E-Cu, 0.8 mm, M6 |
|
|
Lorch 535.8105.1 Gas Nozzle Efficient Durable Precision Fit |
12-4165
|
|
Despatched within 4 working days - 14 in stock
|
1+ £12.22
Price per unit Ex VAT
|
Not Specified |
ML 2500 conical |
|
|
|
|
ML 2500 conical |
|
|
Lorch 535.8106.2 Power Nozzles High-Pressure Durable Precise |
12-4166
|
|
Despatched within 4 working days - 8 in stock
|
1+ £11.00
Price per unit Ex VAT
|
Not Specified |
ML 2400/2500, E-Cu, 0.8 mm, M6 |
|
|
|
|
ML 2400/2500, E-Cu, 0.8 mm, M6 |
|
|
Lorch 535.8106.3 Power Nozzles Durable High-Performance Design |
12-4167
|
|
Despatched within 4 working days - 4 in stock
|
1+ £9.50
Price per unit Ex VAT
|
Not Specified |
ML 2400/2500, E-Cu, 1.0 mm, M6 |
|
|
|
|
ML 2400/2500, E-Cu, 1.0 mm, M6 |
|
|
Lorch 535.8200.1 Safety Glasses for Welders Dim. 90x90x100 mm |
12-4168
|
|
Despatched within 4 working days - 27 in stock
|
1+ £7.40
Price per unit Ex VAT
|
|
Attachment glasses, clear no protective effect |
|
|
|
|
Attachment glasses, clear no protective effect |
|
|
Lorch 535.8200.2 Welder's Safety Glasses 90x90x100mm Shield 5x |
12-4169
|
|
Available to back orderBack order, lead time 10 days
|
1+ £13.65
Price per unit Ex VAT
|
|
Protective glasses, Protection Level 9 |
|
|
|
|
Protective glasses, Protection Level 9 |
|
|
Lorch 535.8200.3 Welder's Safety Glasses Shield 5x 90x90x100mm |
12-4170
|
|
Despatched within 4 working days - 3 in stock
|
1+ £15.00
Price per unit Ex VAT
|
|
Protective glasses, Protection Level 10 |
|
|
|
|
Protective glasses, Protection Level 10 |
|
|
Lorch 535.8200.4 Safety Glasses Welding Shield 5x 90x90x100 mm |
12-4171
|
|
Despatched within 4 working days - 6 in stock
|
1+ £16.00
Price per unit Ex VAT
|
|
Protective glasses, Protection Level 11 |
|
|
|
|
Protective glasses, Protection Level 11 |
|
|
Lorch 535.8225.1 MIG/MAG Callipers: Cut Clean Remove 4-in-1 Tool |
12-4172
|
|
Despatched within 4 working days - 8 in stock
|
1+ £32.00
Price per unit Ex VAT
|
Not Specified |
|
Burner ML 1500/2500 |
|
|
|
|
|
|
Lorch 535.8226.1 MIG/MAG Callipers: Cut Clean Remove Nozzles |
12-4173
|
|
Available to back orderBack order, lead time 10 days
|
1+ £30.19
Price per unit Ex VAT
|
Not Specified |
|
Burner ML 3800 |
|
|
|
|
|
|
Lorch 550.0050.0 Electrode Holder 200A Inflammable Polyester Handle |
12-4174
|
|
Despatched within 4 working days - 9 in stock
|
1+ £12.75
Price per unit Ex VAT
|
Not Specified |
|
|
|
|
|
|
|
|
Lorch 550.0102.0 Ground Terminal Steel Copper-Coated Brass Contacts |
12-4175
|
|
Despatched within 4 working days - 105 in stock
|
1+ £7.06
Price per unit Ex VAT
|
Not Specified |
Quick-release earth clamp |
|
|
|
|
|
|
|
Lorch 550.0103.0 Quick Action Ground Terminal Steel Copper Contacts |
12-4176
|
|
Despatched within 4 working days - 8 in stock
|
1+ £11.00
Price per unit Ex VAT
|
Not Specified |
Quick-release earth clamp |
|
|
|
|
|
|
|
Lorch 550.5120.0 Hand Welding Shield EN 166 PE Black No Glass |
12-4177
|
|
Despatched within 4 working days - 12 in stock
|
1+ £11.57
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
Lorch 550.5200.0 Chipping Hammer Total Steel 350g |
12-4178
|
|
Despatched within 4 working days - 11 in stock
|
1+ £13.00
Price per unit Ex VAT
|
Not Specified |
Chipping hammer |
|
|
|
|
|
|
|
Lorch 550.5210.0 Wire Brush Durable Versatile Stainless Steel |
12-4179
|
|
Despatched within 4 working days - 51 in stock
|
2+ £3.35
Price per unit Ex VAT
|
Not Specified |
Standard 3-rows |
|
|
|
|
Standard 3-rows |
|
|
Lorch 550.5211.0 Wire Brush Durable Steel Bristles for Heavy-Duty Use |
12-4180
|
|
Available to back orderBack order, lead time 10 days
|
1+ £7.40
Price per unit Ex VAT
|
Not Specified |
VA 3-rows |
|
|
|
|
VA 3-rows |
|
|
Lorch 551.0120.0 Conductor 4m w/Earthing Clamp & Welding Connector |
12-4181
|
|
Despatched within 4 working days - 5 in stock
|
1+ £51.00
Price per unit Ex VAT
|
Not Specified |
25mm² |
13mm Socket |
|
|
|
25mm² |
|
|
Lorch 551.0130.0 Conductor 4m With Earthing Clamp & Connector |
12-4182
|
|
Despatched within 4 working days - 4 in stock
|
1+ £66.00
Price per unit Ex VAT
|
Not Specified |
35mm² |
13mm Socket |
|
|
|
35mm² |
|
|
Lorch 551.0210.0 Electrode Welding Cable 25mm² 4m 9mm Holder Plug |
12-4183
|
|
Despatched within 4 working days - 14 in stock
|
1+ £30.91
Price per unit Ex VAT
|
Not Specified |
25mm² |
9 mm socket (Handy 140) |
|
|
|
25mm² |
|
|
Lorch 551.0220.0 Electrode Welding Cable 4m 25mm² Holder & Plug |
12-4184
|
|
Despatched within 4 working days - 12 in stock
|
1+ £57.00
Price per unit Ex VAT
|
Not Specified |
25mm² |
13mm Socket |
|
|
|
25mm² |
|
|
Lorch 551.3052.0 WIG Fitting Kit in Case Durable and Compact |
12-4185
|
|
Despatched within 4 working days - 1 in stock
|
1+ £51.00
Price per unit Ex VAT
|
Not Specified |
|
|
|
|
|
|
|
|
Lorch 551.9000.0 Separating Spray Protects Against Heat and Splashes |
12-4186
|
|
Back order - 15 availableBack-order availability date - 30/11/2026
|
1+ £7.15
Price per unit Ex VAT
|
Not Specified |
|
|
EUH 018: May form flammable/explosive fume-air mixture when being used |
|
|
|
Flammable (GHS02) |
Danger |
Lorch 590.5416.3 WIG Welding Rods 1000mm Secure Tube Packaging |
12-4194
|
|
Back order - 2 availableBack-order availability date - 30/11/2026
|
1+ £57.00
Price per unit Ex VAT
|
Not Specified |
Stainless steel |
|
|
|
1,6mm |
Stainless steel |
|
|