Lorch 551.0130.0 Conductor 4m With Earthing Clamp & Connector

Image Representative of Range

Lorch 551.0130.0 Conductor 4m With Earthing Clamp & Connector

MPN
551.0130.0
Brand
Lorch
EAN-13
4032083023108
Order Code
12-4182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Lorch 551.0130.0 component conductor features an earthing clamp and connector as part of its design. This welding accessory, measuring 35 mm², ensures optimal safety and conductivity. It is typically used in industrial settings for secure grounding during welding operations.
Type 35mm²
Maximum Temperature Not Specified
Compatible with (details) 13mm Socket
Misc Attribute 35mm²

Reviews

Be the first to submit a review

Trustpilot