Lorch 551.0220.0 Electrode Welding Cable 4m 25mm² Holder & Plug

Image Representative of Range

Lorch 551.0220.0 Electrode Welding Cable 4m 25mm² Holder & Plug

MPN
551.0220.0
Brand
Lorch
EAN-13
4032083023177
Order Code
12-4184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Lorch 551.0220.0 electrode welding cable is a welding accessory featuring a 25 mm² cable with an electrode holder and plug. It is designed to deliver efficient performance in welding applications, with a length of 4 metres and a diameter of 13 mm. This durable cable is typically used for transferring current to welding electrodes in various industrial settings.
Type 25mm²
Maximum Temperature Not Specified
Compatible with (details) 13mm Socket
Misc Attribute 25mm²

Reviews

Be the first to submit a review

Trustpilot