Lorch 551.0210.0 Electrode Welding Cable 25mm² 4m 9mm Holder Plug

Image Representative of Range

Lorch 551.0210.0 Electrode Welding Cable 25mm² 4m 9mm Holder Plug

MPN
551.0210.0
Brand
Lorch
EAN-13
4032083023153
Order Code
12-4183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £34.54 £30.91
10+ £29.82
50+ £29.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lorch 551.0210.0 is an electrode welding cable with electrode holder and plug, designed for optimal welding conductivity. This 4-metre cable features a 25 mm² cross-section, providing reliable performance for welding tasks. Typically used in industrial and construction settings, it ensures efficient transmission of power to electrodes during welding processes.
Type 25mm²
Maximum Temperature Not Specified
Compatible with (details) 9 mm socket (Handy 140)
Misc Attribute 25mm²

Reviews

Be the first to submit a review

Trustpilot