Lorch 551.0120.0 Conductor 4m w/Earthing Clamp & Welding Connector

Image Representative of Range

Lorch 551.0120.0 Conductor 4m w/Earthing Clamp & Welding Connector

MPN
551.0120.0
Brand
Lorch
EAN-13
4032083023085
Order Code
12-4181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Lorch 551.0120.0 component conductor with earthing clamp and connector is a key welding accessory. It features a 25 mm² conductor suitable for secure and efficient earth connections. This product is ideal for use in professional welding environments where reliable grounding is essential.
Type 25mm²
Maximum Temperature Not Specified
Compatible with (details) 13mm Socket
Misc Attribute 25mm²

Reviews

Be the first to submit a review

Trustpilot