LogiLink WZ0038 Cage Nut Spanner 17" & 19" Cabinets Easy Handling

MPN
WZ0038
Brand
LogiLink
EAN-13
4052792051421
Order Code
09-7663
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The LogiLink WZ0038 is a cage nut spanner designed for installing and removing cage nuts in server racks. This handheld tool is essential for IT professionals and network engineers who frequently work with rack-mounted equipment. With its precise fit and durable construction, it ensures efficient and damage-free cage nut adjustments.
Type Cage nut spanner
Imperial or Metric Metric
Length 75mm
Dim (L x W x H) 75 x 14 x 45 mm
Height 45mm
Material Aluminium
Weight 0.02
Width 14mm

Reviews

Be the first to submit a review

Trustpilot