LogiLink Audio & Video Cable Assemblies 652089

LogiLink Brand: LogiLink
The LogiLink audio cables are high-quality connectors designed to provide reliable audio transmission with various lengths and configurations available.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Rack size Colour Type Cable Use
LogiLink CA1032 RCA Audio Cable Black matt 5.00 m
LogiLink CA1032 RCA Audio Cable Black matt 5.00 m
Standard range
Order code: 16-8206
MPN: CA1032

Despatched within 4 working days - 49 in stock
5+ £0.927
10+ £0.884
100+ £0.870
Price per unit Ex VAT
RCA RCA 5m Black Audio/phono Cable Audio/phono
LogiLink CA1039 RCA Audio Cable 2.50 m Black Matt
LogiLink CA1039 RCA Audio Cable 2.50 m Black Matt
Standard range
Order code: 16-8207
MPN: CA1039

Despatched within 4 working days - 15 in stock
5+ £1.17
Price per unit Ex VAT
RCA RCA 2.5m 483 mm (19") Black Audio/phono Cable Audio/phono
LogiLink CA1042 Audio Cable Jack/RCA Black Matt 1.50 m
LogiLink CA1042 Audio Cable Jack/RCA Black Matt 1.50 m
Standard range
Order code: 16-8208
MPN: CA1042

Despatched within 4 working days - 98 in stock
10+ £0.990
Price per unit Ex VAT
RCA 1.5m Black Audio/phono Cable Audio/phono
LogiLink CA1043 Audio Cable 5m Black écouter RCA/Jack connectors
LogiLink CA1043 Audio Cable 5m Black écouter RCA/Jack connectors
Standard range
Order code: 16-8209
MPN: CA1043

Despatched within 4 working days - 19 in stock
5+ £1.38
Price per unit Ex VAT
Jack 5m 483 mm (19") Black Audio/phono Cable Audio/phono
LogiLink CA1048 Jack Audio/phono Cable 0.20 m Black matt
LogiLink CA1048 Jack Audio/phono Cable 0.20 m Black matt
Standard range
Order code: 16-8210
MPN: CA1048

Despatched within 4 working days - 106 in stock
10+ £0.718
Price per unit Ex VAT
Jack Jack 0.2m 483 mm (19") Black Audio/phono Cable Audio/phono
LogiLink CA1049 Jack Audio Cable Black matt 1.00 m
LogiLink CA1049 Jack Audio Cable Black matt 1.00 m
Standard range
Order code: 16-8211
MPN: CA1049

Despatched within 4 working days - 95 in stock
10+ £0.863
Price per unit Ex VAT
Jack Jack 1m Black Audio/phono Cable Audio/phono
LogiLink CA1050 Audio Cable Jack/phono 2.00 m Black matt Audio & Video Cable
LogiLink CA1050 Audio Cable Jack/phono 2.00 m Black matt Audio & Video Cable
Standard range
Order code: 16-8212
MPN: CA1050

Despatched within 4 working days - 56 in stock
5+ £0.948
Price per unit Ex VAT
Jack Jack 2m Black Audio/phono Cable Audio/phono
LogiLink CA1054 Jack Audio Cable Black matt 3 m
LogiLink CA1054 Jack Audio Cable Black matt 3 m
Extended range
Order code: 16-8213
MPN: CA1054

Available to back orderBack order, lead time 4 weeks
5+ £1.29
Price per unit Ex VAT
Jack Jack 3m Black Audio/phono Cable Audio/phono

Trustpilot