LogiLink CA1048 Jack Audio/phono Cable 0.20 m Black matt

MPN
CA1048
Brand
LogiLink
EAN-13
4052792008821
Order Code
16-8210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.718
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

LogiLink CA1048 is an audio/phono cable designed for high-quality sound transmission, measuring 0.20 metres in length and featuring a black matt finish. This audio cable, part number CA1048, is constructed for reliability in various settings, offering efficient audio signal transfer in both stereo and mono applications. The cable is classified under audio and video cable assemblies and is suitable for connecting audio equipment such as amplifiers, mixers, or speakers, delivering robust performance in sound engineering environments. Its compact length enhances flexibility in confined spaces, making it ideal for both professional audio setups and home music systems requiring precise sound quality connections.
Connector 1 Jack
Connector 2 Jack
Length 0.2m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Rack size 483 mm (19")

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot