LogiLink CA1049 Jack Audio Cable Black matt 1.00 m

MPN
CA1049
Brand
LogiLink
EAN-13
4052792008838
Order Code
16-8211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

LogiLink CA1049 is a sophisticated audio cable designed for high-quality sound signal transmission. This black matte cable measures 1.00 metre in length and is categorised under Audio & Video Cable Assemblies. Featuring a robust design, it ensures reliable stereo sound, making it ideal for connecting audio equipment where short-range signal transfer is required, such as between musical instruments and sound recording devices or within home audio systems. With its precise engineering and construction, the CA1049 adheres to standard audio specifications, making it suitable for use in various professional audio setups and electronic projects. The cable provides dependable performance through its durable connectors, ensuring consistent and clear sound transfer.
Connector 1 Jack
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot