LogiLink CA1039 RCA Audio Cable 2.50 m Black Matt

MPN
CA1039
Brand
LogiLink
EAN-13
4052792008739
Order Code
16-8207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

LogiLink CA1039 is a high-quality RCA audio cable, manufactured under part number 04052792008739, designed specifically for audio and video applications. This 2.50 metre cable features a durable black matt finish, providing reliable connections for stereo and mono audio signals. The cable is typically used in engineering environments for tasks such as connecting audio equipment, including amplifiers, mixers, and loudspeakers, in both professional and home audio setups. Its robust construction ensures reduced signal interference, delivering clear sound transmission essential for precise audio reproduction. This assembly is suited for both consumer and professional use, maintaining signal integrity across its length.
Connector 1 RCA
Connector 2 RCA
Length 2.5m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Rack size 483 mm (19")

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot