LogiLink CA1043 Audio Cable 5m Black écouter RCA/Jack connectors

MPN
CA1043
Brand
LogiLink
EAN-13
4052792008777
Order Code
16-8209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

LogiLink CA1043 Audio Cable 5m Black is an audio and video cable assembly identified by the part number 04052792008777. This robust audio cable features RCA and 3.5mm jack connectors, catering to both stereo and mono sound applications, suitable for transmitting high-quality audio signals in various electronic devices. Designed for professional and consumer environments, this cable ensures reliable audio connection for use in home entertainment systems, professional recording studios, and audio testing equipment. The cable's construction combines durability with flexibility, making it an ideal choice for applications requiring frequent connections and disconnections. Its generous 5-metre length provides ample reach for diverse configuration requirements within engineering projects.
Connector 2 Jack
Length 5m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Rack size 483 mm (19")

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot