LogiLink CA1050 Audio Cable Jack/phono 2.00 m Black matt Audio & Video Cable

MPN
CA1050
Brand
LogiLink
EAN-13
4052792008845
Order Code
16-8212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.948
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

LogiLink CA1050, with the manufacturer's part number 04052792008845, is a high-quality sound cable designed for reliable audio transmission. This black matt audio & video cable measures 2.00 metres and features a straightforward jack to phono connection, ensuring compatibility with a wide range of audio devices. The CA1050 cable provides excellent sound quality for both stereo and mono applications, making it an ideal choice for connecting music equipment, sound systems, and other audio-visual devices. Commonly used in engineering settings, the cable is suitable for projects requiring efficient and stable audio signal transfer, thereby supporting both professional and consumer audio setups. Its robust construction ensures durability in demanding environments, providing consistent performance over time.
Connector 1 Jack
Connector 2 Jack
Length 2m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot