LOCTITE 1085243 LB 8025 Anti-Seize Lubricant High-Temp 400ml |
12-4122
|
|
Back order - 2 availableBack-order availability date - 02/08/2026
|
1+ £37.00
Price per unit Ex VAT
|
400ml |
|
EUH 066: Repeated exposure may cause skin dryness or cracking |
|
Danger |
|
|
Anti-seize |
LOCTITE 1214291 LB 8014 Anti-Seize Food Grade -30°C to +400°C |
12-4123
|
|
Despatched within 4 working days - 2 in stock
|
1+ £86.71
Price per unit Ex VAT
|
907g |
|
|
Corrosive (GHS05) |
Danger |
-30 bis +400°C |
-30°C |
Anti-seize |
LOCTITE 2900108 LB 8156 Anti-seize 400g Metal-Free High Temp Corrosion Resist |
12-4135
|
|
Despatched same day - 2 in stockBack-order availability date - 23/07/2026
|
1+ £34.00
Price per unit Ex VAT
|
400g |
|
EUH 208: Contains a substance that may cause an allergic reaction |
Irritant (GHS07) |
Attention |
|
|
Anti-seize |
LOCTITE 303135 LB 8154 Anti-Seize Spray Aluminium 400ml |
12-4136
|
|
Back order - 15 availableBack-order availability date - 02/08/2026
|
1+ £29.30
Price per unit Ex VAT
|
400ml |
Aerosol |
EUH 066: Repeated exposure may cause skin dryness or cracking |
|
Danger |
-30 bis +900°C |
|
Anti-seize |
LOCTITE 503392 LB 8008 Copper Anti-Seize Temp Range -30°C to +980°C |
12-4140
|
|
Back order - 15 availableBack-order availability date - 02/08/2026
|
1+ £19.00
Price per unit Ex VAT
|
113g |
|
|
|
Danger |
-30 bis +980°C |
|
Anti-seize |
LOCTITE 504618 LB 8023 Anti-Seize ABS-Certified Black 453g |
12-4141
|
|
Despatched within 4 working days - 15 in stock
|
1+ £77.56
Price per unit Ex VAT
|
453g |
|
|
|
Danger |
-30 bis +1315°C |
|
Anti-seize |