LOCTITE 2900108 LB 8156 White Anti-Seize Lubricant 400g

MPN
2900108
Brand
LOCTITE
EAN-13
5010266429052
Order Code
12-4135
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

LOCTITE® LB 8156 is a white anti-seize lubricant containing mineral oil, lithium soap and ceramic. It's designed to protect surfaces and prevent seizing or jamming in joints exposed to high temperatures up to 900°C (1652°F), e.g. exhausts of combustion engines and fittings or oil and gas burners.

White anti-seize lubricant for heat-exposed surfaces


  • Service/operating temperature: -30°C to 900°C (-22°F to 1650°F)
  • Prevents joints from seizing or jamming
Type Anti-seize
Dispensing Method Bottle
Volume 400g
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
GHS statements/labelling Irritant (GHS07)
Hazard warning Attention

Reviews

Be the first to submit a review

Trustpilot