LOCTITE 303135 LB 8154 Anti-Seize Spray Aluminium 400ml

Image Representative of Range

LOCTITE 303135 LB 8154 Anti-Seize Spray Aluminium 400ml

MPN
303135
Brand
LOCTITE
EAN-13
5010266264820
Order Code
12-4136
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 21/07/2026

LOCTITE® LB 8154 Anti-Seize Spray is a 400 ml aerosol designed to prevent galling, seizing, and corrosion. This chemical grease provides effective lubrication and protection for metal parts under high-temperature conditions. Ideal for use on threaded fasteners, flanges, and other metal components, ensuring easy disassembly and extended lifespan.
Type Anti-seize
Dispensing Method Aerosol
Volume 400ml
EUH statements/EUH phrases EUH 066: Repeated exposure may cause skin dryness or cracking
Hazard warning Danger
Heat resistance -30 bis +900°C

Reviews

Be the first to submit a review

Trustpilot