LOCTITE 504618 LB 8023 Anti-Seize ABS-Certified Black 453g

Image Representative of Range

LOCTITE 504618 LB 8023 Anti-Seize ABS-Certified Black 453g

MPN
504618
Brand
LOCTITE
EAN-13
5010266376257
Order Code
12-4141
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £89.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LOCTITE® LB 8023 is a grease-based anti-seize compound supplied in a 453 g container. This product prevents corrosion and seizing, extending the life of various metal components. It is typically used in marine and other challenging environments to facilitate the disassembly of parts exposed to harsh conditions.
Type Anti-seize
Volume 453g
Hazard warning Danger
Heat resistance -30 bis +1315°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot