LOCTITE 1214291 LB 8014 Anti-Seize Food Grade -30°C to +400°C 907g

MPN
1214291
Brand
LOCTITE
EAN-13
0079340435698
Order Code
12-4123
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £86.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Prevent seizing, galling, friction and wear on threaded joints and other metal-to-metal surfaces with LOCTITE® LB 8014. With its combination of white lubricating solids and extreme pressure (EP) additives in an aluminium-gelled white oil, this metal-free, food-grade, anti-seize lubricant can resist temperatures up to 400°C (752°F). It's ideal for use in industrial food industries, such as meat and poultry packing plants, dairy product processing plants, canning plants, grain processing plants, sugar processing plants, bakeries, beverage plants, breweries, and hospitals. This lubricant paste with an NLGI consistency grade of 0 is registered to NSF Category H1 for use as a lubricant with incidental food contact in and around food processing areas (a regional approval).

Food-grade, metal-free anti-seize lubricant.


  • Registered to NSF Category H1 for use as a lubricant with incidental food contact
  • Metal-free
  • Service/operating temperature: -30°C to 400°C (-20°F to 750°F)
  • NLGI Grade of 0
Type Anti-seize
Dispensing Method Can
Volume 907g
GHS statements/labelling Corrosive (GHS05)
Hazard warning Danger
Heat resistance -30 bis +400°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot