LOCTITE 503392 LB 8008 C5A Copper Anti-Seize Can 113g

MPN
503392
Brand
LOCTITE
EAN-13
5010266375977
Order Code
12-4140
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    113g 454g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 13/11/2026

LOCTITE LB 8008 is an exclusive anti-seize lubricant paste in a brush top can, with copper and graphite suspended in a high quality grease. Applications include screws, nuts, pipes, exhaust bolts and brake calliper bolts. It is resistant to extremely high temperatures and protects from rust, corrosion, galling and seizing.


  • Resistant to temperatures up to +980°C
  • Unique brush top
  • NLGI grade 0
  • Supplied in 113g container
  • Manufacturer's part 503392
Type Anti-seize
Dispensing Method Bottle
Volume 113g
Hazard warning Danger
Heat resistance -30 bis +980°C

Reviews

Be the first to submit a review

Trustpilot