LOCTITE 88396 262 High Strength Controlled Torque 250ml

MPN
88396
Brand
LOCTITE
EAN-13
5010266262697
Order Code
87-7019
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £194.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

LOCTITE 262 is a red, general purpose, medium to high strength, thixotropic methacrylate-based adhesive and is ideal for applications where any migration of the adhesive must be prevented. Suitable for all metal fasteners.


  • Steel fixture time is 15 mins, brass 8 mins and stainless steel 180 mins
  • Fluoresces under UV light to allow monitoring
  • Resistant to vibration
  • Tolerates slight contaminations of industrial oils
  • Low viscosity
  • Supplied in dispenser of 250ml
  • Manufacturer's part 88396
Type Threadlocker
Strength High
Dispensing Method Dispenser
Volume 250ml
Agency approvals / certificates / specifications NSF, ASTM D5363, MIL-S-46163A for existing designs, ABS
Chemical basis / base Methacrylate
Colour Red
Fixture time, Steel 10.0 min
Key characteristics Thixotropic
Recommended for use with Metal: steel, Metal: steel - stainless steel, Metal: brass
Viscosity, Brookfield - RVT, @ 1200.0 mPa·s (cP) - 1400.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot