LOCTITE 262 High Strength Controlled Torque

LOCTITE Brand: LOCTITE

LOCTITE 262 is a red, general purpose, medium to high strength, thixotropic methacrylate-based adhesive and is ideal for applications where any migration of the adhesive must be prevented. Suitable for all metal fasteners.

  • Steel fixture time is 15 mins, brass 8 mins and stainless steel 180 mins
  • Fluoresces under UV light to allow monitoring
  • Resistant to vibration
  • Tolerates slight contaminations of industrial oils
  • Low viscosity
  • Supplied in dispenser of 50ml or 250ml
Description Image Product Buy Pricing (Ex VAT) Strength Volume Agency approvals / certificates / specifications Maximum Temperature Chemical basis / base Min. temperature Fixture time, Steel Key characteristics Recommended for use with Viscosity, Brookfield - RVT, @ Type Dispensing Method Colour
LOCTITE 88396 262 High Strength Controlled Torque 250ml
LOCTITE 88396 262 High Strength Controlled Torque 250ml
Extended range
Order code: 87-7019
MPN: 88396

Available to back orderBack-order availability date - 29/10/2026
1+ £194.37
Price per unit Ex VAT
High 250ml NSF, ASTM D5363, MIL-S-46163A for existing designs, ABS Methacrylate 10.0 min Thixotropic Metal: steel, Metal: steel - stainless steel, Metal: brass 1200.0 mPa·s (cP) - 1400.0 mPa·s (cP) Threadlocker Dispenser Red
LOCTITE 135376 262 High/Medium Strength Torque Tension Threadlocker 50ml
LOCTITE 135376 262 High/Medium Strength Torque Tension Threadlocker 50ml
Standard range
Order code: 63-0917
MPN: 135376

Despatched same day - 12 in stockFurther 23 despatched in 4 working days
1+ £66.00
Price per unit Ex VAT
High to Medium 50ml -55°C 150°C Threadlocker Dispenser Red

Trustpilot